Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No552-0232F
Order Code4059883
Product Range552 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč54.925 |
10+ | Kč36.366 |
25+ | Kč34.861 |
50+ | Kč33.356 |
100+ | Kč27.839 |
250+ | Kč27.337 |
500+ | Kč24.027 |
1000+ | Kč22.296 |
Price for:Each
Minimum: 1
Multiple: 1
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No552-0232F
Order Code4059883
Product Range552 Series
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size5mm
Forward Current / ColourG 10mA, Y 20mA
Luminous Intensity / ColourG 10mcd, Y 40mcd
Forward Voltage / ColourG 2.1V, Y 2.1V
Viewing Angle60°
Height12.52mm
Width5.97mm
Product Range552 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
G 10mA, Y 20mA
Forward Voltage / Colour
G 2.1V, Y 2.1V
Height
12.52mm
Product Range
552 Series
No. of LEDs
2LEDs
Bulb Size
5mm
Luminous Intensity / Colour
G 10mcd, Y 40mcd
Viewing Angle
60°
Width
5.97mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability