Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
10+ | Kč120.886 |
25+ | Kč99.818 |
50+ | Kč78.250 |
100+ | Kč73.735 |
250+ | Kč66.462 |
500+ | Kč65.459 |
1000+ | Kč63.954 |
Price for:Each
Minimum: 1
Multiple: 1
Kč131.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0128F
Order Code4010234
Technical Datasheet
No. of LEDs2LEDs
Forward Current / ColourG 10mA
Luminous Intensity / ColourG 19mcd
Forward Voltage / ColourG 5V
Technical Specifications
No. of LEDs
2LEDs
Luminous Intensity / Colour
G 19mcd
Forward Current / Colour
G 10mA
Forward Voltage / Colour
G 5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability