Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.430 |
10+ | Kč37.620 |
25+ | Kč34.610 |
50+ | Kč31.852 |
100+ | Kč28.591 |
250+ | Kč27.337 |
500+ | Kč26.083 |
1000+ | Kč23.124 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0131F
Order Code4010235
Technical Datasheet
No. of LEDs2LEDs
Forward Current / ColourR 10mA, Y 10mA
Luminous Intensity / ColourR 29mcd, Y 12.6mcd
Forward Voltage / ColourR 5V, Y 5V
Technical Specifications
No. of LEDs
2LEDs
Luminous Intensity / Colour
R 29mcd, Y 12.6mcd
Forward Current / Colour
R 10mA, Y 10mA
Forward Voltage / Colour
R 5V, Y 5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability