Print Page
Image is for illustrative purposes only. Please refer to product description.
250 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč53.420 |
10+ | Kč39.877 |
25+ | Kč34.861 |
50+ | Kč29.594 |
100+ | Kč27.588 |
250+ | Kč25.582 |
500+ | Kč23.299 |
1000+ | Kč20.816 |
Price for:Each
Minimum: 1
Multiple: 1
Kč53.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0231F
Order Code4010238
Technical Datasheet
No. of LEDs2LEDs
Forward Current / ColourY 10mA, R 10mA
Luminous Intensity / ColourY 12.6mcd, R 29mcd
Forward Voltage / ColourY 5V, R 5V
Technical Specifications
No. of LEDs
2LEDs
Luminous Intensity / Colour
Y 12.6mcd, R 29mcd
Forward Current / Colour
Y 10mA, R 10mA
Forward Voltage / Colour
Y 5V, R 5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000526