Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0711-200F
Order Code4256545
Product Range553 Series
Technical Datasheet
550 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč75.491 |
10+ | Kč42.887 |
25+ | Kč41.131 |
50+ | Kč39.125 |
100+ | Kč37.369 |
500+ | Kč34.360 |
Price for:Each
Minimum: 1
Multiple: 1
Kč75.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0711-200F
Order Code4256545
Product Range553 Series
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Colour-
Luminous Intensity / ColourR 4.7mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle50°
Height9.65mm
Width4.32mm
Product Range553 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
R 2V, G 2.1V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726