Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No553-0714F
Order Code4011751
Product Range553 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč78.250 |
10+ | Kč66.713 |
25+ | Kč56.179 |
50+ | Kč45.144 |
100+ | Kč43.138 |
250+ | Kč41.633 |
500+ | Kč39.125 |
1000+ | Kč35.363 |
Price for:Each
Minimum: 1
Multiple: 1
Kč78.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No553-0714F
Order Code4011751
Product Range553 Series
Technical Datasheet
LED ColourRed, Green, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 20mA, G 20mA, Y 20mA
Luminous Intensity / ColourR 5.6mcd, G 8.7mcd
Forward Voltage / ColourR 2V, G 2.1V, Y 2.1V
Viewing Angle200°
Height9.65mm
Width8.13mm
Product Range553 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA, Y 20mA
Forward Voltage / Colour
R 2V, G 2.1V, Y 2.1V
Height
9.65mm
Product Range
553 Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 5.6mcd, G 8.7mcd
Viewing Angle
200°
Width
8.13mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
Product traceability