Print Page
273 In Stock
1,100 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč42.636 |
10+ | Kč23.475 |
25+ | Kč21.293 |
50+ | Kč19.086 |
100+ | Kč16.904 |
500+ | Kč16.327 |
Price for:Each
Minimum: 1
Multiple: 1
Kč42.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 555-2301F is a 2mm LED CBI® Circuit Board Indicator offers right angle viewing and single colour housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1. It is compatible with 555-4xxx quad block.
- Cathode right polarity
- Non diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 31.5% Oxygen index
- PBT (0.079g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.4V
Height
6.35mm
Product Range
555
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
1mcd
Viewing Angle
40°
Width
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000139