Print Page
Image is for illustrative purposes only. Please refer to product description.
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč49.658 |
10+ | Kč39.376 |
25+ | Kč35.864 |
50+ | Kč32.353 |
100+ | Kč28.842 |
500+ | Kč25.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč49.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 555-3008F is a red 2mm single top view CBI (Circuit Board Indicator) made of high contrast black housing and PBT polymer content. It is compatible with 555-5xxx quad block. The LED CBI® features housing stand-offs facilitate PCB cleaning and LED is safe for direct viewing per IEC 825-1, EN-60825-1. The solderability as per MIL-STD-202F, method 208F.
- UL94V-0 Flammability rating
- Multiple CBIs form horizontal LED arrays on 2.54mm center-lines
- Diffused lens
- Cathode right polarity
- 31.5% Oxygen index
Applications
LED Lighting, Aerospace, Defence, Military
Technical Specifications
LED Colour
Red
LED Mounting
Through Hole
Forward Current If
3mA
Forward Voltage
24V
Height
6.35mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
2mm
Luminous Intensity
900µcd
Viewing Angle
40°
Width
7.62mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000162