Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No556-1503-304F
Order Code1736141
Product Range556 Series
Technical Datasheet
27 In Stock
24 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,024.267 |
5+ | Kč897.864 |
10+ | Kč771.461 |
25+ | Kč740.362 |
50+ | Kč733.841 |
100+ | Kč727.320 |
250+ | Kč719.796 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,024.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No556-1503-304F
Order Code1736141
Product Range556 Series
Technical Datasheet
LED ColourRed
Operating Voltage12VDC
Mounting Hole Dia25.4mm
Forward Current If95mA
Luminous Intensity3000foot lambert
IP / NEMA RatingIP66
Product Range556 Series
Technical Specifications
LED Colour
Red
Mounting Hole Dia
25.4mm
Luminous Intensity
3000foot lambert
Product Range
556 Series
Operating Voltage
12VDC
Forward Current If
95mA
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054681
Product traceability