Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No564-0100-833F
Order Code4011789
Product Range564 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč91.291 |
10+ | Kč69.722 |
25+ | Kč63.954 |
50+ | Kč57.433 |
100+ | Kč50.411 |
250+ | Kč45.896 |
500+ | Kč43.890 |
Price for:Each
Minimum: 1
Multiple: 1
Kč91.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0100-833F
Order Code4011789
Product Range564 Series
Technical Datasheet
LED ColourBlue, Yellow
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourB 10mA, Y 20mA
Luminous Intensity / ColourB 12mcd, Y 10mcd
Forward Voltage / ColourB 3.5V, Y 2.1V
Viewing Angle60°
Height15.24mm
Width11.56mm
Product Range564 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue, Yellow
LED Mounting
Through Hole
Forward Current / Colour
B 10mA, Y 20mA
Forward Voltage / Colour
B 3.5V, Y 2.1V
Height
15.24mm
Product Range
564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
B 12mcd, Y 10mcd
Viewing Angle
60°
Width
11.56mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127
Product traceability