Print Page
Image is for illustrative purposes only. Please refer to product description.
126 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.799 |
10+ | Kč73.986 |
25+ | Kč66.713 |
50+ | Kč63.703 |
100+ | Kč60.694 |
500+ | Kč57.433 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0700-111F
Order Code1519456
Technical Datasheet
LED ColourGreen, Red
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 4.7mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2.1V
Viewing Angle50°
Height15.24mm
Width4.32mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 564-0700-111F is a 3mm LED CBI® Circuit Board Indicator offers right angle viewing and tri-level housing. The multiple CBIs form horizontal LED arrays on 4.45mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode right polarity
- Untinted, non-diffused lens
- High contrast, UL94V-0 flame-rated black housing
- 29% Oxygen index
- PBT (0.078g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2V, G 2.1V
Height
15.24mm
Product Range
-
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 4.7mcd, G 10mcd
Viewing Angle
50°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127