Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No564-0700-815F
Order Code4059903
Product RangeCBI 564 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč123.143 |
10+ | Kč86.777 |
25+ | Kč79.754 |
50+ | Kč72.983 |
100+ | Kč66.211 |
250+ | Kč64.205 |
500+ | Kč62.449 |
1000+ | Kč59.941 |
Price for:Each
Minimum: 1
Multiple: 1
Kč123.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No564-0700-815F
Order Code4059903
Product RangeCBI 564 Series
Technical Datasheet
LED ColourYellow, Green
No. of LEDs3LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current / Colour-
Luminous Intensity / Colour-
Forward Voltage / Colour-
Viewing Angle-
Height-
Width-
Product RangeCBI 564 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow, Green
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
-
Height
-
Product Range
CBI 564 Series
No. of LEDs
3LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
-
Viewing Angle
-
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability