Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč101.825 |
10+ | Kč81.510 |
25+ | Kč80.256 |
50+ | Kč74.989 |
100+ | Kč69.221 |
250+ | Kč68.970 |
500+ | Kč62.700 |
1000+ | Kč56.681 |
Price for:Each
Minimum: 1
Multiple: 1
Kč101.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No568-0724-444F
Order Code4010242
Technical Datasheet
No. of LEDs4LEDs
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 2.5mcd, G 3.7mcd
Forward Voltage / ColourY 2V, G 2.1V
Technical Specifications
No. of LEDs
4LEDs
Luminous Intensity / Colour
Y 2.5mcd, G 3.7mcd
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2V, G 2.1V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001724
Product traceability