Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No571-0121F
Order Code4010244
Product Range571 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.703 |
10+ | Kč52.417 |
25+ | Kč43.138 |
50+ | Kč33.356 |
100+ | Kč30.848 |
250+ | Kč29.344 |
500+ | Kč26.334 |
1000+ | Kč23.976 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0121F
Order Code4010244
Product Range571 Series
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 15mcd, G 10mcd
Forward Voltage / ColourR 2V, G 2.2V
Viewing Angle70°
Height8.6mm
Width13.7mm
Product Range571 Series
Technical Specifications
LED Colour
Green, Red
LED Mounting
Through Hole
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2V, G 2.2V
Height
8.6mm
Product Range
571 Series
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity / Colour
R 15mcd, G 10mcd
Viewing Angle
70°
Width
13.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
Product traceability