Print Page
Image is for illustrative purposes only. Please refer to product description.
347 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč56.681 |
10+ | Kč30.848 |
25+ | Kč29.845 |
50+ | Kč28.842 |
100+ | Kč27.839 |
500+ | Kč25.832 |
Price for:Each
Minimum: 1
Multiple: 1
Kč56.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0122F
Order Code1519473
Technical Datasheet
LED ColourGreen
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current If20mA
Luminous Intensity8.7mcd
Forward Voltage2.1V
Viewing Angle38°
Height8.6mm
Width2.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 571-0122F is a 2mm LED CBI® Circuit Board Indicator offers right angle viewing and bi-level housing. The multiple CBIs form horizontal LED arrays on 2.54mm centrelines. LEDs are safe for direct viewing per IEC 825-1, EN-60825-1.
- Cathode pin 1 & 3 polarity
- Tinted, diffused lens
- Standard efficiency LED
- High contrast, UL94V-0 flame-rated black housing
- 32% Oxygen index
- PBT (0.29g) polymer
- Housing standoffs facilitate PCB cleaning
- Solderability per MIL-STD-202F, method 208F
Applications
Signalling
Technical Specifications
LED Colour
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
8.6mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity
8.7mcd
Viewing Angle
38°
Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454