Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No571-0132-100F
Order Code4683873
Product Range571 Series
Technical Datasheet
240 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57.182 |
10+ | Kč35.112 |
25+ | Kč34.360 |
50+ | Kč33.356 |
100+ | Kč32.604 |
500+ | Kč28.090 |
Price for:Each
Minimum: 1
Multiple: 1
Kč57.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0132-100F
Order Code4683873
Product Range571 Series
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb SizeT-3/4 (1.8mm)
Forward Current / ColourY 20mA, G 20mA
Luminous Intensity / ColourY 8mcd, G 10mcd
Forward Voltage / ColourY 2.1V, G 2.2V
Viewing Angle70°
Height8.61mm
Width2.5mm
Product Range571 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
Y 20mA, G 20mA
Forward Voltage / Colour
Y 2.1V, G 2.2V
Height
8.61mm
Product Range
571 Series
No. of LEDs
2LEDs
Bulb Size
T-3/4 (1.8mm)
Luminous Intensity / Colour
Y 8mcd, G 10mcd
Viewing Angle
70°
Width
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000538