Print Page
Image is for illustrative purposes only. Please refer to product description.
752 In Stock
700 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.697 |
10+ | Kč41.884 |
25+ | Kč37.871 |
50+ | Kč33.607 |
100+ | Kč29.344 |
250+ | Kč27.337 |
500+ | Kč25.832 |
1000+ | Kč23.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No571-0132F.
Order Code1470664
Technical Datasheet
LED ColourGreen, Yellow
No. of LEDs2LEDs
LED MountingThrough Hole
Bulb Size2mm
Forward Current / Colour-
Luminous Intensity / ColourY 12.6mcd, G 8.7mcd
Forward Voltage / Colour-
Viewing Angle38°
Height8.6mm
Width2.5mm
Product Range-
Technical Specifications
LED Colour
Green, Yellow
LED Mounting
Through Hole
Forward Current / Colour
-
Forward Voltage / Colour
-
Height
8.6mm
Product Range
-
No. of LEDs
2LEDs
Bulb Size
2mm
Luminous Intensity / Colour
Y 12.6mcd, G 8.7mcd
Viewing Angle
38°
Width
2.5mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000467
Product traceability