Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2601-013NF
Order Code4416549
Product RangePrism 591 Series
Technical Datasheet
1,600 In Stock
1,600 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč97.561 |
10+ | Kč68.218 |
25+ | Kč63.202 |
50+ | Kč58.436 |
100+ | Kč53.420 |
500+ | Kč46.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč97.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2601-013NF
Order Code4416549
Product RangePrism 591 Series
Technical Datasheet
LED ColourBlue
No. of LEDs1LEDs
LED MountingSMD
Bulb Size2.85mm
Forward Current If20mA
Luminous Intensity150mcd
Forward Voltage3.5V
Viewing Angle40°
Height5.03mm
Width4.32mm
Product RangePrism 591 Series
Technical Specifications
LED Colour
Blue
LED Mounting
SMD
Forward Current If
20mA
Forward Voltage
3.5V
Height
5.03mm
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
2.85mm
Luminous Intensity
150mcd
Viewing Angle
40°
Width
4.32mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098