Print Page
Image is for illustrative purposes only. Please refer to product description.
791 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč76.243 |
10+ | Kč57.182 |
25+ | Kč51.916 |
50+ | Kč46.398 |
100+ | Kč41.131 |
500+ | Kč34.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč76.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3001-007F
Order Code3954693
Technical Datasheet
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 6.5mcd, G 8mcd
Forward Voltage / ColourR 2V, G 2V
Viewing Angle40°
Height5mm
Width4.3mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
SMD
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2V, G 2V
Height
5mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 6.5mcd, G 8mcd
Viewing Angle
40°
Width
4.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00019