Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.024 |
10+ | Kč57.684 |
25+ | Kč53.170 |
50+ | Kč48.906 |
100+ | Kč44.392 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-3001-858F
Order Code4061188
Product RangePrism 591 Series
LED ColourGreen, Red
No. of LEDs1LEDs
LED MountingSMD
Bulb Size3mm
Forward Current / ColourG 2mA, R 2mA
Luminous Intensity / ColourG 11mcd, R 17mcd
Forward Voltage / ColourG 1.8V, R 1.8V
Viewing Angle40°
Height-
Width-
Product RangePrism 591 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
SMD
Forward Current / Colour
G 2mA, R 2mA
Forward Voltage / Colour
G 1.8V, R 1.8V
Height
-
Product Range
Prism 591 Series
No. of LEDs
1LEDs
Bulb Size
3mm
Luminous Intensity / Colour
G 11mcd, R 17mcd
Viewing Angle
40°
Width
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001345
Product traceability