Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No592-3030-313F
Order Code3954694
Product Range592 Prism Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč98.564 |
10+ | Kč78.751 |
25+ | Kč71.227 |
50+ | Kč63.954 |
100+ | Kč56.430 |
500+ | Kč52.417 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč98.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-3030-313F
Order Code3954694
Product Range592 Prism Series
Technical Datasheet
LED ColourGreen, Red
No. of LEDs2LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current / ColourR 10mA, G 10mA
Luminous Intensity / ColourR 3mcd, G 4mcd
Forward Voltage / ColourR 2V, G 2V
Viewing Angle-
Height10.29mm
Width4.57mm
Product Range592 Prism Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green, Red
LED Mounting
SMD
Forward Current / Colour
R 10mA, G 10mA
Forward Voltage / Colour
R 2V, G 2V
Height
10.29mm
Product Range
592 Prism Series
No. of LEDs
2LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity / Colour
R 3mcd, G 4mcd
Viewing Angle
-
Width
4.57mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008