Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No592-3030-835F
Order Code3996224
Product Range592 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč107.342 |
10+ | Kč75.992 |
25+ | Kč70.224 |
50+ | Kč64.706 |
100+ | Kč58.938 |
Price for:Each
Minimum: 1
Multiple: 1
Kč107.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No592-3030-835F
Order Code3996224
Product Range592 Series
Technical Datasheet
LED ColourRed, Green
No. of LEDs2LEDs
LED MountingSMD
Bulb Size-
Forward Current / ColourR 2mA, G 2mA
Luminous Intensity / ColourR 11mcd, G 5mcd
Forward Voltage / ColourR 1.8V, G 1.8V
Viewing Angle-
Height11.56mm
Width14.22mm
Product Range592 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red, Green
LED Mounting
SMD
Forward Current / Colour
R 2mA, G 2mA
Forward Voltage / Colour
R 1.8V, G 1.8V
Height
11.56mm
Product Range
592 Series
No. of LEDs
2LEDs
Bulb Size
-
Luminous Intensity / Colour
R 11mcd, G 5mcd
Viewing Angle
-
Width
14.22mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002783
Product traceability