Print Page
1,561 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč31.099 |
10+ | Kč19.713 |
25+ | Kč18.660 |
50+ | Kč17.581 |
100+ | Kč16.528 |
500+ | Kč14.045 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč31.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-7701-207F
Order Code1519501
Product Range597
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size2.39mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA
Luminous Intensity / ColourR 16mcd, G 16mcd
Forward Voltage / ColourR 2V, G 2.1V
Wavelength / ColourR 630nm, G 565nm
Product Range597
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 597-7701-207F is a red/green surface-mount LED with non-diffused lens. The microLED® is compatible with automatic placement equipment, infrared reflow processes and Dialight's Optopipe™ series light pipes.
- Helps to eliminate mixed technology PC board processing
- -55 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
2.39mm
Lens Shape
Round
Luminous Intensity / Colour
R 16mcd, G 16mcd
Wavelength / Colour
R 630nm, G 565nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 30mA
Forward Voltage / Colour
R 2V, G 2.1V
Product Range
597
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005