Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč691.957 |
Product Information
Product Overview
The DA14581ATDB-P from Dialog Semiconductor is a DA14581 daughterboard. This daughterboard fit to the starter kit which is the combination of DA14580 motherboard and one of the two DA14581 daughterboards depending on the targeted package (WL-CSP34 or QFN40) and gives access to all of the package’s GPIOs. The DA14581 integrated circuit is an optimized version of the DA14580, offering a reduced boot time and supporting up to 8 connections. It has a fully integrated radio transceiver and baseband processor for Bluetooth low energy. It can be used as a standalone application processor or as a data pump in hosted systems. The DA14581 development kit Pro is ideal for software developers who want total control over their software development and want to keep an eye on the power consumption of their application. The Pro kit consists of a starter kit and a daughterboard kit.
- DA14581ATDB-P in QFN40 package
- Bluetooth low energy 4.2 SoC with optimized boot time
- Supports flexible memory architecture for storing Bluetooth profiles and custom application code
Applications
Embedded Design & Development
Technical Specifications
Dialog Semiconductor
Cortex-M0
-
Daughter Board DA14581
-
DA14581
DA14581 Development Kit Pro
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate