Product Information
Product Overview
SLG46533V is a GreenPAK™ programmable mixed-signal matrix IC in a STQFN-20 package. SLG46533V provides a small, low power component for commonly used mixed-signal functions. The user creates their circuit design by programming the one time Non-Volatile Memory (NVM) to configure the interconnect logic, the I/O pins and the macro cells of the SLG46533V. This highly versatile device allows a wide variety of mixed-signal functions to be designed within a very small, low power single integrated circuit.
- Four analogue comparators (ACMP), two voltage references (Vref)
- Twenty-six combination function macrocells
- 16x8 RAM memory with defined NVM OTP initial state
- Pipe delay - 16 stage/3 output (part of combination function macrocell)
- Programmable delay, two oscillators, crystal oscillator, power-on-reset, analogue temperature sensor
- 1.8V (±5%) to 5V (±10%) supply
- Operating temperature range from -40°C to 85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Programmable Mixed Signal Matrix
25LUTs
STQFN-20 (2mm x 3mm)
-
No SVHC (27-Jun-2024)
18GPIOs
1.8V to 5V
SLG46533V-SKT
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate