Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč36,616.800 |
Product Information
Product Overview
The 6015-410-001P-KIT is a NetFPGA-1G-CML versatile, Network Hardware Development Platform features a Xilinx Kintex®-7 XC7K325T FPGA and includes four Ethernet interfaces capable of negotiating up to 1GB/s connections. 512MB of 800MHz DDR3 can support high-throughput packet buffering while 4.5MB of QDRII+ can maintain low-latency access to high demand data, like routing tables. Rapid boot configuration is supported by a 128MB BPI Flash, which is also available for non-volatile storage applications. The standard PCIe form factor supports high speed x4 Gen 2 interfacing. The FMC carrier connector provides a convenient expansion interface for extending card functionality via Select I/O and GTX serial interfaces. The FMC connector can support SATA-II data rates for network storage applications. The FMC connector can also be used to extend functionality via a wide variety of other cards designed for communication, measurement and control.
- Xilinx Kintex®-7 XC7K325T-1FFG676 FPGA
- Low-jitter 200MHz oscillator
- Four 10/100/1000 Ethernet PHYs with RGMII
- X4 Gen 2 PCI Express
- X16 4.5MB QDRII + static RAM (450MHz)
- X8 512MB DDR3 dynamic RAM (800MHz)
- 1Gb BPI Flash
- SD card slot
- 32-bit PIC microcontroller
- USB microcontroller
- Real-time clock (RTC)
- Crypto-authentication chip
- High pin count FMC connector (VITA 57) with 100 select-IO and 4 GTX serial pair
- Two Pmod™ connectors
- Four on-board LEDs and four onboard general-purpose buttons
Applications
Embedded Design & Development
Technical Specifications
Xilinx
Kintex-7
-
Network Card XC7K325T-1FFG676
No SVHC (21-Jan-2025)
-
-
XC7K325T
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate