Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč26,860.680 |
Product Information
Product Overview
6069-410-005-1 is a WebDAQ 316 internet enabled thermocouple data logger. It is a stand-alone, temperature logger designed for remote monitoring and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log temperature data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 316 provides 16 isolated thermocouple inputs, and four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 316 is rugged enough for industrial applications.
- 24-bit A/D converter, up to 75s/s/ch sample rate
- Thermocouple types J, K, R, S, T, N, E, and B supported
- Four isolated DIO for triggers and alarms
- Log data to internal storage or mapped network storage
- Share folders to view files over a local network
- Export data to csv, UFF, or binary for use in other applications
- Alarm and event notifications with email and SMS messaging
- Easy, flexible task scheduling
- Configurable read/write access, no driver software to install
- Built-in web server, remote monitoring and control, Wi-Fi support (Wi-Fi dongle is not included)
Contents
WebDAQ 316, Power supply 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ firmware update procedure, Digilent packaging assembly/foam, etc.
Technical Specifications
Thermocouple
-
Ethernet, SD Card, USB, Wi-Fi
-
16 Channel
75 S/s
LED Indicator
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate