Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč57,934.800 |
Product Information
Product Overview
USB-1604HS-2AO is a high-speed, simultaneous USB DAQ device. It features four simultaneous analogue inputs, 16bit resolution, 1.33 MS/s sample rate per channel, two 16-bit analogue outputs, four counter inputs, three quadrature encoder inputs, and two timers outputs.
- Simultaneous analogue, digital, and counter sampling
- 16 digital inputs and 16 digital outputs, one digital trigger input
- Input and output pacer clocks
- External trigger and clock inputs
- SCSI and BNC connectors
- 10W external power supply
- Supports Windows® 11/10/8/7/Vista®XP 32/64-bit OS
Contents
USB-1604HS-2AO, USB cable, Printed insert: software quick start, Power supply, 5VDC output, USA style plug, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Multifunction Synchronous Board
16bit
2Channels
-
Data Acquisition & Control
No SVHC (21-Jan-2025)
1.333MSPS
4Channels
32I/O's
0°C to 55°C
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate