Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,065.728 |
Product Information
Product Overview
USB-CTR04 is a high-speed counter/timer device with four counter I/O, 48MHz input frequency, up to 64-bit resolution, up to 8 MB/s scan rates, multiple counter modes, four pulse-width modulation (PWM) timers and eight digital I/O. Software support includes DAQami, an out-of-the-box application for data logging, visualization and signal generation. Data can be viewed in real-time or post-acquisition on user-configurable displays. Drivers are included for the most popular applications and programming languages including Visual C++®, Visual C#®, Visual Basic®.NET, DASYLab®, LabVIEW™, Linux® and Python™.
- Supports totalize, period, pulse width and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- High-speed pulse counter for general counting applications
Contents
USB-CTR08, USB cable, Printed insert: DAQami quick start, MCC packaging assembly/foam, etc.
Notes
In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.
Technical Specifications
4Channels
64bit
Multiple Counter Input Modes and Synchronous Operation
No SVHC (21-Jan-2025)
USB
48MHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate