Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoDS25-BATT
Order Code1293259
Technical Datasheet
Product Range-
Scope Channels2 Channel
Bandwidth25MHz
Sampling Rate100MSPS
Display Memory Depth6 kpts
Calculated Rise Time17.5ns
Scope Display TypeVGA STN LCD Colour
Kit ContentsOne Probe Per Channel (1:1, 10:1 Switchable), USB Lead, PC Software
Manufacturer Warranty1 Year
Plug TypeEU, UK
SVHCNo SVHC (15-Jan-2018)
Product Overview
The digimess DS25-BATT is a general purpose colour digital storage oscilloscope. The unit is compact (350 x 157 x 120mm) and lightweight (1kg).
- 7.8" colour LCD screen (640x480 resolution, 256 colours)
- Compact and lightweight portable design (battery option available)
- Auto-Setup and Auto-Calibration
- Storage for 4 waveforms
- USB interface
- Safety conformance to EN 61010 CAT II 300V
Applications
Maintenance & Repair, Test & Measurement
Contents
2x x1/x10 probes, USB lead, PC software, operator's manual and power lead.
Technical Specifications
Product Range
-
Bandwidth
25MHz
Display Memory Depth
6 kpts
Scope Display Type
VGA STN LCD Colour
Manufacturer Warranty
1 Year
SVHC
No SVHC (15-Jan-2018)
Scope Channels
2 Channel
Sampling Rate
100MSPS
Calculated Rise Time
17.5ns
Kit Contents
One Probe Per Channel (1:1, 10:1 Switchable), USB Lead, PC Software
Plug Type
EU, UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1