Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.032 |
10+ | Kč7.047 |
100+ | Kč5.442 |
500+ | Kč4.439 |
1000+ | Kč4.239 |
5000+ | Kč4.213 |
10000+ | Kč3.737 |
Product Information
Product Overview
74LVC245AT20-13 is an octal transceiver designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (active low) (OE) pin can be used to disable the device so the buses effectively are isolated. The inputs are tolerant to 5.5V allowing this device to be used in a mixed voltage environment. The device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output preventing damaging current backflow when the device is powered down. Typical applications include general purpose logic, bus driving, power down signal isolation and wide array of products such as PCs, notebooks, netbooks, ultrabooks, networking computer peripherals, hard drives, CD/DVD ROM, TV, DVD, DVR, Set Top Box.
- Octal bus transceiver with 3-state outputs
- Sinks or sources 24mA at VCC = 3V
- CMOS low power consumption
- IOFF supports partial power down operation
- Supply voltage range from 1.65V to 3.6V
- Inputs can be driven by 3.3V or 5V allowing for mixed voltage applications
- Schmitt trigger action at all inputs
- ESD protection test per JESD 22 (Exceed 200V machine Mod(A115), Exceeds 2000V Human Body Mod(A114))
- 20 pin 20TSSOP package
- Operating temperature range from -40 to 125°C
Technical Specifications
Transceiver, Non Inverting
TSSOP
20Pins
3.6V
74245
125°C
-
No SVHC (27-Jun-2024)
74LVC245A
TSSOP
1.65V
74LVC
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate