Print Page
Image is for illustrative purposes only. Please refer to product description.
2,896 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč10.985 |
10+ | Kč7.649 |
100+ | Kč5.919 |
500+ | Kč3.938 |
1000+ | Kč3.862 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč54.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1788W6-7
Order Code3518290
Technical Datasheet
PFC Mode of OperationQuasi Resonant Mode
Control Mode-
Frequency Mode-
Supply Voltage Min9V
Supply Voltage Max25V
IC Case / PackageSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Controller IC Case StyleSOT-26
Duty Cycle (%)-
Frequency120kHz
Operating Supply Current500µA
Startup Current3µA
UVLO-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PFC Mode of Operation
Quasi Resonant Mode
Frequency Mode
-
Supply Voltage Max
25V
No. of Pins
6Pins
Switching Frequency Typ
-
Switching Frequency Max
-
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Duty Cycle (%)
-
Operating Supply Current
500µA
UVLO
-
Control Mode
-
Supply Voltage Min
9V
IC Case / Package
SOT-26
IC Mounting
Surface Mount
Switching Frequency Min
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Controller IC Case Style
SOT-26
Frequency
120kHz
Startup Current
3µA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
Product traceability