Print Page
Image is for illustrative purposes only. Please refer to product description.
2,532 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč38.372 |
10+ | Kč28.340 |
50+ | Kč25.832 |
100+ | Kč20.992 |
250+ | Kč19.763 |
500+ | Kč18.986 |
1000+ | Kč18.935 |
2500+ | Kč18.559 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč38.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAL1792AFE-13
Order Code3482714
Technical Datasheet
TopologyConstant Current, Linear
LED Driver Type-
Input Voltage Min6.5V
Input Voltage Max30V
Output Voltage Max30V
Output Current Max1A
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageU-DFN4030
No. of Pins14Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Device TopologyConstant Current, Linear
Driver Case StyleU-DFN4030
No. of Outputs2Outputs
Switching Frequency-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Topology
Constant Current, Linear
Input Voltage Min
6.5V
Output Voltage Max
30V
Switching Frequency Typ
-
IC Case / Package
U-DFN4030
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
U-DFN4030
Switching Frequency
-
LED Driver Type
-
Input Voltage Max
30V
Output Current Max
1A
IC Mounting
Surface Mount
No. of Pins
14Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Device Topology
Constant Current, Linear
No. of Outputs
2Outputs
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability