Print Page
Image is for illustrative purposes only. Please refer to product description.
2,974 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč10.759 |
10+ | Kč7.574 |
100+ | Kč5.869 |
500+ | Kč4.765 |
1000+ | Kč4.565 |
2500+ | Kč4.464 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč10.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP3301K6TR-G1
Order Code3942585
Technical Datasheet
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min10V
Supply Voltage Max25V
IC Case / PackageSOT-26
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ62kHz
Switching Frequency Min-
Switching Frequency Max-
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Controller IC Case StyleSOT-26
Frequency120kHz
Input Voltage-
Output Current350mA
Output Voltage-
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current Mode Control
Supply Voltage Max
25V
No. of Pins
6Pins
Switching Frequency Typ
62kHz
Switching Frequency Max
-
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Controller IC Case Style
SOT-26
Input Voltage
-
Output Voltage
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
SOT-26
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Frequency
120kHz
Output Current
350mA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability