Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
3000+ | Kč2.684 |
9000+ | Kč2.583 |
Product Information
Product Overview
AP7380-50WR-7 is a positive voltage regulator IC. The AP7380 has features of wide input voltage range, high accuracy, low dropout voltage, current limit and ultra-low quiescent current which make it ideal for use in various USB and portable devices and instrument applications. The IC consists of a voltage reference, an error amplifier, a resistor network for setting output voltage, a current limit circuit for current protection, and a chip enable circuit. Applications include battery-powered equipment, laptops, palmtops, notebook computers, portable information appliances.
- Low ground current, high output voltage accuracy
- Compatible with low ESR ceramic capacitor, excellent line/load regulation
- Thermal shutdown function, supply input voltage range from 3.5V to 24V
- Load regulation is 0.5% typical at (VIN = VOUT + 2V, 1mA ≤ IOUT ≤ 150mA)
- Dropout voltage is 360mV typical at (3.0V <lt/> VOUT <lt/> 5.0V, IOUT = 50mA)
- Ground current is 1.8µA typical at (IOUT = 0A, TJ = +25°C)
- Standby current is 0.01µA typical at (VEN in OFF mode, TJ = +25°C)
- Current limit is 150mA minimum at (VIN = VOUT + 2V, VOUT1 = 98% x VOUT)
- Junction temperature range from -40°C to +125°C
- SOT25 package
Technical Specifications
Fixed
24V
5V
-
Positive Output
150mA
750mV
SOT-25
-40°C
5V 150mA LDO Voltage Regulators
3.5V
1Outputs
5V
-
150mA
750mV
Surface Mount
5Pins
125°C
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate