Print Page
Image is for illustrative purposes only. Please refer to product description.
10,064 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč3.887 |
10+ | Kč1.949 |
100+ | Kč1.001 |
500+ | Kč0.988 |
1000+ | Kč0.976 |
5000+ | Kč0.682 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč19.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L1B2WS-7
Order Code3127273
Technical Datasheet
Clamping Voltage Vc Max14V
Diode Case StyleSOD-323
No. of Pins2Pins
Operating Voltage-
Power Dissipation Pd200mW
Product Range-
Automotive Qualification Standard-
Product Overview
D5V0L1B2WS-7 is a low-capacitance bidirectional TVS diode. It is typically used in cellular handsets, portable electronics, communication systems, computers and peripherals.
- Provides ESD protection per IEC 61000-4-2 standard: ±30kV air, ±30kV contact
- 1 channel of ESD protection
- Low channel input capacitance
- Peak pulse power dissipation is 84W at TA = 25°C
- Peak pulse current is 6A at TA = 25°C
- Reverse standoff voltage is 5V max at TA = 25°C
- Channel leakage current is 10nA typ at VRWM = 5V, TA = 25°C
- Differential resistance is 0.2ohm typ at IR = 1A, tp = 8/20μS, TA = 25°C
- SOD323 case
- Operating and storage temperature range from -65 to +150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clamping Voltage Vc Max
14V
No. of Pins
2Pins
Power Dissipation Pd
200mW
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005
Product traceability