Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoDFLS130L-7
Order Code1843673
Product RangeDFLS1
Technical Datasheet
80,758 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | Kč12.189 |
10+ | Kč8.101 |
100+ | Kč6.772 |
500+ | Kč4.916 |
1000+ | Kč3.912 |
5000+ | Kč3.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč60.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS130L-7
Order Code1843673
Product RangeDFLS1
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max360mV
Forward Surge Current50A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeDFLS1
Qualification-
SVHCLead (27-Jun-2024)
Product Overview
DFLS130L-7 is a 1A surface mount schottky barrier rectifier in a 2 pin PowerDI®123 package.
- Peak repetitive reverse voltage of 30V
- Non-repetitive peak forward surge current is 50A
- Guard ring die construction for transient protection
- Low power loss, high efficiency
- Interlocking clip design for high surge current capacity
- High current capability and low forward voltage drop
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
360mV
Operating Temperature Max
125°C
Product Range
DFLS1
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability