Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.033 |
10+ | Kč12.816 |
100+ | Kč10.107 |
500+ | Kč8.276 |
1000+ | Kč7.599 |
2500+ | Kč7.499 |
5000+ | Kč7.374 |
Product Information
Product Overview
PAM8908JER is a stereo headphone driver that is designed for portable equipment where board space is at a premium. The PAM8908 uses a unique, patent-pending architecture to produce a ground-referenced output from a single supply, eliminating the need for large DC-blocking capacitors, saving cost, board space, and component height. The PAM8908 delivers up to 60mW per channel into a 32ohm load and has low 0.03% THD+N. A high power-supply rejection ratio (80dB at 1kHz) allows this device to operate from noisy digital supplies without an additional linear regulator. The PAM8908 operates from a single supply from 2.5V to 5.5V and has short-circuit and overtemperature protections. Applications include smartphones/cellular phones, notebook computers, portable DVD players, personal digital assistants (PDAs), electronic dictionaries, digital still cameras, portable gaming.
- True cap free architecture, output biased at 0V (system ground)
- Excellent low frequency fidelity, support both fully differential and single-ended inputs
- Short-circuit and overtemperature protections
- Quiescent current is 4mA typ at EN = PVDD, no load
- Shutdown current is 0.1µA typ at EN = 0V, PVDD = 2.5V to 5.5V
- Power supply reject ratio is 75dB typ at input A C-GND, f + 1kHz, VPP = 200mV
- Noise output voltage is 10µVRMS typ (A-weighted)
- Total harmonic distortion plus noise is 0.03% typ at PO = 20mW, f = 1kHz
- Ambient temperature range from -40 to +85°C
- U-QFN3030-16 standard package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
35mW x 2 @ 16Ohm
2Channels
U-QFN4040
16ohm
Surface Mount
85°C
-
No SVHC (27-Jun-2024)
D
2 Channel
D
2.5V to 5.5V
16Pins
2 x Stereo
-40°C
-
MSL 1 - Unlimited
U-QFN4040
-
35mW
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate