Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč18.634 |
10+ | Kč11.211 |
100+ | Kč7.047 |
500+ | Kč5.292 |
1000+ | Kč4.840 |
5000+ | Kč4.088 |
Product Information
Product Overview
PI4ULS5V201TAEX is a 1-bit bi-directional level shifter with automatic sensing. It is a 1-bit configurable dual supply bidirectional auto sensing translator that does not require a directional control pin. The A and B ports are designed to track two different power supply rails, VCCA and VCCB respectively. Both the VCCA and VCCB supply rails are configurable from 1.2V to 5.5V. This allows voltage logic signals on the VCCA side to be translated into lower, higher or equal value voltage logic signals on the VCCB side, and vice-versa. The PI4ULS5V201 is an excellent match for open-drain applications such as the I2C communication bus. Typical applications include I2C, SMBus, MDIO, low voltage ASIC level translation, mobile phones, PDAs and camera.
- VCCA can be less than, greater than or equal to VCCB
- High-speed with 20Mb/s guaranteed data rate for push-pull application
- High-speed with 2Mb/s guaranteed data rate for open-drain application
- No direction-control signal needed
- Low bit-to-bit skew, non-preferential power-up sequencing
- ESD protection exceeds 8KV HBM per JESD22-A114
- Integrated 10kohm pull-up resistors
- Part-to-part skew is 5nS maximum
- 6-pin SOT23 package
- Operating temperature range from -40 to 85°C
Technical Specifications
1Inputs
300ns
SOT-23
1.2V
-40°C
Bidirectional Voltage Level Translator
-
No SVHC (27-Jun-2024)
-
6Pins
SOT-23
5.5V
85°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate