Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč40.630 |
10+ | Kč33.607 |
Price for:Each
Minimum: 1
Multiple: 1
Kč40.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoPI5A100WE
Order Code3483227
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max18ohm
Supply Voltage Range2V to 6V
IC Case / PackageWSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ8ohm
On Resistance Max18ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
PI5A100WE is a precision, wide-bandwidth quad SPDT analogue switch. The active-low EN pin may be used to place all switches in a high-impedance state. This high-precision device is ideal for low-distortion audio, video, and data switching and routing. Each switch conducts current equally well in either direction when on. In the off state, each switch blocks voltages up to the power supply rails. Applications include audio, video switching and routing, LAN switches, telecommunication systems, and battery-powered systems.
- Single supply operation (+2V to +6V)
- Rail-to-rail analogue signal dynamic range
- Replaces mechanical relays
- TTL/CMOS logic compatible
- On-resistance is 8ohm typ at 25°C, VCC = 4.5V, ICOM = -30mA, VNO or VNC = +2.5V, single +5V supply
- On-resistance flatness is 2ohm at 25°C, VCC = 5V, ICOM = -30mA, VNO or VNC = +2.5V, 5V supply
- Off isolation is -57dB typ at RL = 50 ohm, CL = 5pF, f = 10MHz, single +5V supply
- Crosstalk is -100dB typ at RL = 50 ohm, CL = 5pF, f = 10MHz, single +5V supply
- 16-pin, 150mil wide (SOIC) package
- Industrial temperature range from -40 to +85°C
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
18ohm
IC Case / Package
WSOIC
No. of Channels
4Channels
On Resistance Max
18ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Power Supply Type
Single Supply
Supply Voltage Range
2V to 6V
No. of Pins
16Pins
On Resistance Typ
8ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001