Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč7.148 |
10+ | Kč4.966 |
100+ | Kč3.787 |
500+ | Kč3.311 |
1000+ | Kč3.160 |
5000+ | Kč2.859 |
Product Information
Product Overview
SA555S-13 is a precision timer. This device is precision timing circuit capable of producing accurate time delays or oscillation. In the time-delay or monostable mode of operation, the timed interval is controlled by a single external resistor and capacitor network. In the astable mode of operation, the frequency and duty cycle can be controlled independently with two external resistors and a single external capacitor. The threshold and trigger levels normally are two-thirds and one-third, respectively, of VCC. These levels can be altered by use of the control-voltage terminal. When the trigger input falls below the trigger level, the flip-flop is set, and the output goes high. If the trigger input is above the trigger level and the threshold input is above the threshold level, the flip-flop is reset and the output is low.
- Timing from microseconds to hours
- Astable or monostable operation, adjustable duty cycle
- TTL compatible output can source or sink up to 200mA
- Supply voltage range from 4.5 to 16V at TA=25°C
- Threshold voltage level range from 8.8 to 11.2V at VCC=15V, TA=25°C
- Temperature coefficient of timing interval is 50ppm/°C typ at TA=full range, each time, monostable
- Output pulse rise/fall time is 300ns max at CL=15pF, VCC=5V to 15V, TA=25°C
- Trigger current is 0.5µA typ at TRIG at 0V, VCC=5V to 15V, TA=25°C
- SO-8 package
- Operating temperature range from -40 to +85°C
Technical Specifications
-
16V
8Pins
85°C
No SVHC (27-Jun-2024)
4.5V
SOIC
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate