Print Page
Image is for illustrative purposes only. Please refer to product description.
1,961 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč12.189 |
10+ | Kč8.628 |
100+ | Kč6.721 |
500+ | Kč5.944 |
1000+ | Kč5.718 |
2500+ | Kč5.217 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč12.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoSE555QS-13
Order Code3942337
Technical Datasheet
Frequency-
Supply Voltage Min4.5V
Supply Voltage Max15V
Digital IC CaseSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Frequency
-
Supply Voltage Max
15V
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4.5V
Digital IC Case
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability