Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.620 |
10+ | Kč23.650 |
50+ | Kč22.196 |
100+ | Kč21.744 |
250+ | Kč21.318 |
500+ | Kč20.867 |
Product Information
Product Overview
ZXCT1009QFTA is an automotive-grade micropower current monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. It takes a high side voltage developed across a current shunt resistor and translates it into a proportional output current. A user-defined output resistor scales the output current into a ground-referenced voltage. The wide input voltage range of 20V down to as low as 2.5V makes it suitable for a range of applications. A minimum operating current of just 4µA, combined with a SOT23 package make it a unique solution for portable battery equipment. It is used in applications such as automotive current measurement, automotive DC motor stall detection, over current monitoring.
- Low cost, accurate high-side current sensing
- Output voltage scaling, upto 2.5V sense voltage
- Supply voltage range from 2.5V to 20V
- Output current is 4µA typical at (VSENSE = 0V, TA = +25°C, VIN = 5V, ROUT = 100 ohm)
- Sense voltage is 2500mV maximum at (TA = +25°C, VIN = 5V, ROUT = 100 ohm)
- VSENSE- input current is 100nA maximum at (TA = +25°C, VIN = 5V, ROUT = 100 ohm)
- Accuracy is 2.5% maximum at (TA = +25°C, VIN = 5V, ROUT = 100 ohm)
- Bandwidth is 2MHz typical at (VSENSE(DC) = 100mv, RF PIN = -20dBm)
- Operating temperature range from -40°C to +85°C
- SOT23 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4µA
-
4µA
SOT-23
2.5V
-
-40°C
-
MSL 1 - Unlimited
2MHz
± 1%
SOT-23
3Pins
20V
Surface Mount
85°C
AEC-Q100
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate