Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč27.086 |
10+ | Kč19.437 |
50+ | Kč17.581 |
100+ | Kč14.271 |
250+ | Kč13.393 |
500+ | Kč12.841 |
1000+ | Kč11.838 |
2500+ | Kč11.612 |
Product Information
Product Overview
ZXCT1085QE5TA is an automotive grade precision high-side unipolar current sense monitor. This device eliminates the need to disrupt the ground plane when sensing a load current. The ZXCT1085Q has 40V maximum operating voltage. The wide common-mode input voltage range and low quiescent currents coupled with SOT25 packages make them suitable for a range of applications, including automotive and systems operating from industrial 24-28V rails. Their quiescent current is only 0.6µA thereby minimizing current sensing error. ZXCT85Q has a fixed gain voltage output. It is qualified to AEC-Q100 grade 1 and are Automotive Grade supporting PPAPs.
- Wide supply and common-mode voltage range from 2.7V to 40V
- Independent supply and input common-mode voltage
- Low quiescent current (0.6µA)
- Extended industrial temperate range from -40 to +125°C
Technical Specifications
High Side
SOT-25
-40°C
2.7V
100dB
Surface Mount
AEC-Q100
2.5mV
-
500kHz
500kHz
5Pins
125°C
40V
25 V/V
-
No SVHC (27-Jun-2024)
1 Amplifier
SOT-25
AEC-Q100
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate