Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.208 |
10+ | Kč13.267 |
100+ | Kč10.684 |
500+ | Kč9.731 |
1000+ | Kč9.280 |
2500+ | Kč9.104 |
Product Information
Product Overview
ZXCT1107SA-7 is a low-power high-side current monitor in a 5-pin SOT23 package. This device eliminates the need to disrupt the ground plane when sensing a load current. The wide common-mode input voltage range and low quiescent current make it suitable for a range of applications, including adapters, automotive and systems operating from industrial 24V rails. The device is line-powered and as such doesn't need a separate supply rail. Typical applications include automotive current measurement, industrial applications current measurement, battery management, over current monitor and power management.
- Wide supply and common-mode voltage range 2.5V to 36V
- Low quiescent current (3µA)
- Extended industrial temperature range from -40 to 125°C
Technical Specifications
High Side
SOT-23
-40°C
2.5V
-
Surface Mount
-
No SVHC (27-Jun-2024)
1 Amplifier
SOT-23
-
650kHz
3Pins
125°C
36V
-
-
-
-
-
650kHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate