Print Page
Image is for illustrative purposes only. Please refer to product description.
2,661 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč37.118 |
10+ | Kč23.826 |
50+ | Kč21.268 |
100+ | Kč16.653 |
250+ | Kč14.396 |
500+ | Kč12.966 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč37.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXCT1110QW5-7
Order Code3483165
Technical Datasheet
Quiescent Current3µA
Bandwidth650kHz
Current Sense Direction-
Accuracy± 2.62%
Measured Current3µA
Sensor Case StyleSOT-25
Sensor Case / PackageSOT-25
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max36V
Isolation Voltage-
Sensor IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Quiescent Current
3µA
Current Sense Direction
-
Measured Current
3µA
Sensor Case / Package
SOT-25
Supply Voltage Min
2.5V
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Bandwidth
650kHz
Accuracy
± 2.62%
Sensor Case Style
SOT-25
No. of Pins
5Pins
Supply Voltage Max
36V
Sensor IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability