Print Page
Image is for illustrative purposes only. Please refer to product description.
2,182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč58.436 |
10+ | Kč43.388 |
25+ | Kč39.626 |
50+ | Kč36.366 |
100+ | Kč32.855 |
250+ | Kč30.848 |
500+ | Kč30.096 |
1000+ | Kč29.093 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč58.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXGD3114N7TC
Order Code3946451
Technical Datasheet
IC FunctionORing MOSFET Controller
Supply Voltage Min4V
Supply Voltage Max20V
IC Package TypeSOIC
No. of Pins7Pins
Operating Temperature Min-50°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
IC Function
ORing MOSFET Controller
Supply Voltage Max
20V
No. of Pins
7Pins
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Min
4V
IC Package Type
SOIC
Operating Temperature Min
-50°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability