Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXLD1371QESTTC
Order Code2138333
Technical Datasheet
No. of Channels1Channels
Output Current Max18mA
Output Voltage Max-
IC Case / PackageTSSOP
No. of Pins16Pins
Input Voltage Min5V
Input Voltage Max100V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device Topology0
Driver Case StyleTSSOP
No. of Outputs1Outputs
Output Current18mA
Output Voltage-
Switching Frequency1MHz
Alternatives for ZXLD1371QESTTC
1 Product Found
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
16Pins
Input Voltage Max
100V
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
TSSOP
Output Current
18mA
Switching Frequency
1MHz
Output Current Max
18mA
IC Case / Package
TSSOP
Input Voltage Min
5V
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Device Topology
0
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000104