Print Page
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,742.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,742.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOLD
Manufacturer Part NoBA 9043/001 3AC 50/60HZ 400V
Order Code9514058
Product RangeBA 9043
Technical Datasheet
Product RangeBA 9043
Contact ConfigurationDPDT
Contact Current3A
Relay MountingDIN Rail
Contact Voltage VAC230VAC
Relay TerminalsScrew
Contact Voltage VDC-
Supply Voltage Max400VAC
Power Consumption-
Product Overview
The BA 9043/001 3AC 50/60HZ 400V from Dold & Soehne is a voltage sensing relay. Suitable for undervoltage detection in 3 phase systems. According to IEC 255, EN 60 255, VDE 0435 part 303 standards.
- DPDT contact configuration
- Continuous operation
- Switching capacity of 3A for NO and 1A for NC at 230V
- Closed circuit operation
- LED indicator for operation and state of contact
- Dimension is 45mm x 73mm x 132mm
- Insensitive to harmonics
- Frequency up to 400 Hz
- Supply voltage is 400VAC
- Temperature range from -20°C to 60°C
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Product Range
BA 9043
Contact Current
3A
Contact Voltage VAC
230VAC
Contact Voltage VDC
-
Power Consumption
-
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
400VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34