Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDOMUS
Manufacturer Part NoT1
Order Code1265795
Technical Datasheet
Power Rating15W
Supply Voltage240VAC
Diameter-
Fan Flow Rate-
External Depth91mm
External Height141mm
No. of Output Settings-
External Width141mm
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Axial extractor fan
- Window or wall fixing options
- IPx4 splash-proof rating
- Fire retardant and UV stabilised materials
- Quick and easy installation
- Insulation class II, double insulated
- 15W power consumption
- Motors fitted with thermal fuses
- Remote switch controlled with an integral overrun timer that is adjustable from 1 to 25 minutes
- A 15 minute overrun is needed to comply with the Building Regulations for toilets
- Extraction rate: 94m³/hr
- For use with 4" ducting and accessories
Technical Specifications
Power Rating
15W
Diameter
-
External Depth
91mm
No. of Output Settings
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Supply Voltage
240VAC
Fan Flow Rate
-
External Height
141mm
External Width
141mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84145100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.65